845-060-558-802

Heilind Number:EDA845-060-558-802
Manufacturer:EDAC
Manufacturer Number:845-060-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-802

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows of 60 positions each, it offers ample room for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the realm of PCB connectivity. Trust in its precision engineering to elevate your electronic designs.