845-060-558-804

Heilind Number:EDA845-060-558-804
Manufacturer:EDAC
Manufacturer Number:845-060-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts providing an amperage of 3 A, this connector offers seamless power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Boasting 60 positions, it accommodates multiple components with ease. Its right-angle mount orientation is perfect for space-saving layouts, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions today with this essential component.