845-060-558-807

Heilind Number:EDA845-060-558-807
Manufacturer:EDAC
Manufacturer Number:845-060-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, allowing for efficient data transfer. The right angle mount orientation offers flexibility in installation, while the durable housing material ensures reliable performance in various environments. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate, this connector guarantees excellent conductivity and safety. Its compact pitch of .1 inches and row spacing of .2 inches optimize space on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.