845-060-558-808

Heilind Number:EDA845-060-558-808
Manufacturer:EDAC
Manufacturer Number:845-060-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable contact through its copper alloy construction. With 60 positions for optimal connectivity, it ensures efficient data transfer. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component.