845-060-558-812

Heilind Number:EDA845-060-558-812
Manufacturer:EDAC
Manufacturer Number:845-060-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 60 contact positions made of sturdy Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.