845-060-559-212

Heilind Number:EDA845-060-559-212
Manufacturer:EDAC
Manufacturer Number:845-060-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it offers reliable operation in a wide temperature range from -40 to 105 °C. With two rows and a total of 60 positions, this connector ensures secure and efficient connections. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Upgrade your electronic assemblies with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors categories.