845-060-559-412

Heilind Number:EDA845-060-559-412
Manufacturer:EDAC
Manufacturer Number:845-060-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-559-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in advanced electronic systems. This versatile component features a single row configuration with 60 positions, ensuring efficient data transfer between boards. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and long-lasting performance. The right-angle mount orientation offers flexibility in assembly, while the compact pitch of 0.1 inches and row spacing of 0.2 inches optimize space utilization. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality engineering to enhance your connectivity solutions.