845-060-559-512

Heilind Number:EDA845-060-559-512
Manufacturer:EDAC
Manufacturer Number:845-060-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts of durable UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With two rows and a total of 60 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this essential component and experience enhanced performance like never before.