845-060-559-802

Heilind Number:EDA845-060-559-802
Manufacturer:EDAC
Manufacturer Number:845-060-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector is meticulously engineered for seamless integration, boasting a durable housing material of UL 94V-0 Diallyl Phthalate for enhanced safety and reliability. With two rows of contacts made from premium Copper Alloy, it ensures optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, accommodating 60 positions for extensive connectivity. Designed for efficiency, its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the realm of electronics. Trust in its superior quality to elevate the performance of your devices.