845-060-559-808

Heilind Number:EDA845-060-559-808
Manufacturer:EDAC
Manufacturer Number:845-060-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it effortlessly blends functionality with visual appeal. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable and efficient power transmission. Boasting two rows and sixty positions, it offers ample connectivity options for your PCB assembly needs. The right-angle mount orientation allows for seamless integration, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Upgrade your device's connectivity with this essential component.