845-060-560-212

Heilind Number:EDA845-060-560-212
Manufacturer:EDAC
Manufacturer Number:845-060-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-560-212

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 60 positions each, ensuring secure and reliable connections. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees high performance and durability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer.