845-060-560-503

Heilind Number:EDA845-060-560-503
Manufacturer:EDAC
Manufacturer Number:845-060-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-560-503

Detailed Description

Enhance your electronic connections with our durable and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 60 positions spread across 2 rows, providing ample space for seamless integration. Crafted with precision, it ensures secure and reliable connectivity, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability while meeting safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Whether for industrial or consumer applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this high-quality connector, perfect for various projects in the electronic realm.