845-060-560-808

Heilind Number:EDA845-060-560-808
Manufacturer:EDAC
Manufacturer Number:845-060-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 60 positions each, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it's easy to install in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Explore our range of products to discover more essential connectors for your projects.