845-061-520-102

Heilind Number:EDA845-061-520-102
Manufacturer:EDAC
Manufacturer Number:845-061-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-520-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it offers seamless compatibility for your devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Upgrade your electronic assemblies with this top-quality connector.