845-061-520-108

Heilind Number:EDA845-061-520-108
Manufacturer:EDAC
Manufacturer Number:845-061-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality 61-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.