845-061-520-404

Heilind Number:EDA845-061-520-404
Manufacturer:EDAC
Manufacturer Number:845-061-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-520-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts 61 positions, with a single row configuration ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.