845-061-520-412

Heilind Number:EDA845-061-520-412
Manufacturer:EDAC
Manufacturer Number:845-061-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector boasts 61 positions across a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Each contact is made from robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.