845-061-520-612

Heilind Number:EDA845-061-520-612
Manufacturer:EDAC
Manufacturer Number:845-061-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with its 3A amperage. Its copper alloy contacts and .1-inch pitch guarantee seamless data transmission, while the 61 positions offer ample connectivity. Designed for straight mount orientation, it facilitates easy installation on your board. With an operating temperature range of -40 to 105°C, it ensures optimal performance even in harsh environments. Upgrade your connection capabilities with this premium PCB connector.