845-061-521-102

Heilind Number:EDA845-061-521-102
Manufacturer:EDAC
Manufacturer Number:845-061-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-102

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With 61 positions and a straight mount orientation, it ensures seamless and secure inter-board communication. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable operation even in harsh environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Perfect for electronics professionals seeking top-notch connectivity solutions.