845-061-521-103

Heilind Number:EDA845-061-521-103
Manufacturer:EDAC
Manufacturer Number:845-061-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in an eye-catching green hue. Designed for seamless integration, this connector features one row of 61 positions with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solution with this high-quality connector, a must-have for any electronics enthusiast.