845-061-521-104

Heilind Number:EDA845-061-521-104
Manufacturer:EDAC
Manufacturer Number:845-061-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 61 positions in a single row, it offers seamless integration for your circuit boards. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure connections. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further facilitates installation, making it an essential component in your electronics assembly. Elevate your connectivity game with this versatile and high-quality connector.