845-061-521-107

Heilind Number:EDA845-061-521-107
Manufacturer:EDAC
Manufacturer Number:845-061-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 61 positions, ensuring efficient and reliable connections. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection and longevity. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity and signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic projects with this essential component.