845-061-521-108

Heilind Number:EDA845-061-521-108
Manufacturer:EDAC
Manufacturer Number:845-061-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-108

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 61 positions, offering ample space for secure connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. Crafted with copper alloy contacts, this connector guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this high-quality connector for seamless and dependable performance.