845-061-521-112

Heilind Number:EDA845-061-521-112
Manufacturer:EDAC
Manufacturer Number:845-061-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-112

Detailed Description

Effortlessly connect your PCB boards with our high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row with a precise pitch of .1 inches, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliability in various electronic applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers flexibility in installation. Trust in this connector for efficient and secure connections in your PCB assemblies.