845-061-521-403

Heilind Number:EDA845-061-521-403
Manufacturer:EDAC
Manufacturer Number:845-061-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it offers seamless integration for your electronic components. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for your connectivity needs. Upgrade your system with this premium connector for enhanced performance and seamless connectivity.