845-061-521-404

Heilind Number:EDA845-061-521-404
Manufacturer:EDAC
Manufacturer Number:845-061-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-404

Detailed Description

Enhance connectivity with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 61 positions in a single row, offering ample room for secure connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.