845-061-521-408

Heilind Number:EDA845-061-521-408
Manufacturer:EDAC
Manufacturer Number:845-061-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, featuring 61 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.