845-061-521-412

Heilind Number:EDA845-061-521-412
Manufacturer:EDAC
Manufacturer Number:845-061-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 61 positions, allowing for efficient data transfer. The straight mount orientation and .1-inch pitch ensure easy installation on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, perfect for ensuring optimal performance in your electronic projects.