845-061-521-602

Heilind Number:EDA845-061-521-602
Manufacturer:EDAC
Manufacturer Number:845-061-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-602

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector, featuring 61 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for seamless and reliable board-to-board connections in your electronic projects.