845-061-521-603

Heilind Number:EDA845-061-521-603
Manufacturer:EDAC
Manufacturer Number:845-061-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 61 positions for optimal signal transmission. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient interboard communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Trust in this connector for robust and stable performance in your electronic designs.