845-061-521-604

Heilind Number:EDA845-061-521-604
Manufacturer:EDAC
Manufacturer Number:845-061-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-604

Detailed Description

Enhance your PCB connections with our high-performance 61-position card edge connector. Designed for seamless integration, this connector features a compact single-row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient and reliable data transmission. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.