845-061-521-608

Heilind Number:EDA845-061-521-608
Manufacturer:EDAC
Manufacturer Number:845-061-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it ensures seamless data transmission with a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating between -40 and 105°C, this connector is designed for optimal performance in various settings. Perfect for intricate electronic setups, it offers a straight mount orientation for seamless integration. Upgrade your connectivity solutions with this essential component.