845-061-523-101

Heilind Number:EDA845-061-523-101
Manufacturer:EDAC
Manufacturer Number:845-061-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration on green PCBs, it features a single row layout with 61 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation facilitates easy installation, making it an essential component in any electronics assembly. Trust in this connector for efficient and secure card edge connections, meeting the highest industry standards for performance and reliability. Elevate your PCB design with this essential component, ideal for various applications in the technological landscape.