845-061-523-104

Heilind Number:EDA845-061-523-104
Manufacturer:EDAC
Manufacturer Number:845-061-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row of 61 positions, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, making it perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your PCB connections with this essential component for enhanced performance and reliability.