845-061-523-107

Heilind Number:EDA845-061-523-107
Manufacturer:EDAC
Manufacturer Number:845-061-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board-to-Board PCB Connector. Featuring 61 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation. Trust in its quality for efficient and reliable connections in your electronic assemblies.