845-061-523-108

Heilind Number:EDA845-061-523-108
Manufacturer:EDAC
Manufacturer Number:845-061-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-108

Detailed Description

Enhance your PCB connectivity with our 61-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation, making it easy to align and secure in your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency and stability. Elevate your electronics assembly with this essential connector, a must-have for any professional or DIY project.