845-061-523-404

Heilind Number:EDA845-061-523-404
Manufacturer:EDAC
Manufacturer Number:845-061-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 61 positions, making it ideal for intricate circuitry setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics assembly with this essential component.