845-061-523-408

Heilind Number:EDA845-061-523-408
Manufacturer:EDAC
Manufacturer Number:845-061-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-408

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, this connector ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.