845-061-523-412

Heilind Number:EDA845-061-523-412
Manufacturer:EDAC
Manufacturer Number:845-061-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-412

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in a variety of applications. With 61 positions and a .1-inch pitch, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and 1-row design make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this high-quality connector.