845-061-523-602

Heilind Number:EDA845-061-523-602
Manufacturer:EDAC
Manufacturer Number:845-061-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-602

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row configuration, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your electronic systems with this essential component.