845-061-523-604

Heilind Number:EDA845-061-523-604
Manufacturer:EDAC
Manufacturer Number:845-061-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 61 positions in a single row layout, it guarantees seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your electronic assemblies with this essential component.