845-061-524-101

Heilind Number:EDA845-061-524-101
Manufacturer:EDAC
Manufacturer Number:845-061-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial settings. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.