845-061-524-102

Heilind Number:EDA845-061-524-102
Manufacturer:EDAC
Manufacturer Number:845-061-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-524-102

Detailed Description

Enhance connectivity with our innovative Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row configuration with 61 positions, this connector ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.