845-061-524-404

Heilind Number:EDA845-061-524-404
Manufacturer:EDAC
Manufacturer Number:845-061-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 61 positions in a single row, ensuring seamless communication between circuit boards. The connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, providing robust protection in various operating environments. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and efficiency for your connectivity needs.