845-061-524-412

Heilind Number:EDA845-061-524-412
Manufacturer:EDAC
Manufacturer Number:845-061-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Engineered for seamless integration, its single-row design boasts 61 positions for optimal functionality. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while adhering to safety standards. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Suitable for diverse applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any electronic assembly.