845-061-525-101

Heilind Number:EDA845-061-525-101
Manufacturer:EDAC
Manufacturer Number:845-061-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 61 positions in a single row configuration, it ensures efficient signal transmission between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, ensuring optimal performance even in harsh environments. Upgrade your PCB connections with this essential component.