845-061-525-104

Heilind Number:EDA845-061-525-104
Manufacturer:EDAC
Manufacturer Number:845-061-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is copper alloy, promoting reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal signal transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.