845-061-525-108

Heilind Number:EDA845-061-525-108
Manufacturer:EDAC
Manufacturer Number:845-061-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Boasting 61 positions in a single row, this connector ensures seamless data and power transmission. Crafted with precision, it features durable copper alloy contacts and a sturdy UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have in your arsenal for seamless electronic connections.