845-061-525-402

Heilind Number:EDA845-061-525-402
Manufacturer:EDAC
Manufacturer Number:845-061-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-402

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row with a precise pitch of .1 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic assemblies with this essential connector for seamless and secure connections.