845-061-525-403

Heilind Number:EDA845-061-525-403
Manufacturer:EDAC
Manufacturer Number:845-061-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 61 positions on a single row, it boasts a pitch of .1 inches and a row spacing of .2 inches for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it ensures optimal performance even in demanding environments. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Elevate your connectivity solutions with this essential component.